896-064-558-212

Heilind Number:EDA896-064-558-212
Manufacturer:EDAC
Manufacturer Number:896-064-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-558-212

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors offer unparalleled performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, they not only deliver on aesthetics but also on reliability. Featuring two rows and a total of 64 positions, they provide ample connectivity options for your application. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for right-angle mounting, these connectors guarantee a secure fit. With an operating temperature range of -40 to 105°C, they are ideal for both standard and extreme conditions. Elevate your PCB connectivity with these high-quality Card Edge Connectors.