896-064-558-802

Heilind Number:EDA896-064-558-802
Manufacturer:EDAC
Manufacturer Number:896-064-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-558-802

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With a contact material of Copper Alloy, they offer exceptional conductivity. The two rows and 64 positions provide ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Perfect for space-saving applications, these connectors offer a right-angle mount orientation. Operating smoothly in temperatures ranging from -40 to 105 °C, they guarantee reliable performance. Trust in our connectors for seamless board-to-board PCB connections.