896-064-558-804

Heilind Number:EDA896-064-558-804
Manufacturer:EDAC
Manufacturer Number:896-064-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-558-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for efficiency and durability, these connectors feature a double-row configuration with a total of 64 positions, ensuring seamless integration on your board. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees robust performance even in challenging environments with an operating temperature range of -40 to 105 °C. Engineered for precision, the connectors boast a pitch of .125 inches and row spacing of .2 inches, facilitating seamless signal transmission. Crafted from Copper Alloy, the contacts ensure reliable conductivity while the Right Angle mount orientation allows for easy installation. Perfect for demanding applications, these connectors are a key component for optimizing your PCB design.