896-064-558-807

Heilind Number:EDA896-064-558-807
Manufacturer:EDAC
Manufacturer Number:896-064-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-558-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors in sleek black. These connectors are engineered for optimal performance, boasting a durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material. With two rows and a total of 64 positions, they ensure reliable connectivity in demanding electronic applications. The right-angle mount orientation offers versatility in installation, while the .125-inch pitch and .2-inch row spacing cater to precise PCB layouts. Operating flawlessly in extreme environments, these connectors have an impressive temperature range of -40 to 105°C. Trust in their quality and efficiency for seamless board-to-board connections in your projects.