896-064-558-808

Heilind Number:EDA896-064-558-808
Manufacturer:EDAC
Manufacturer Number:896-064-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-558-808

Detailed Description

Elevate your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance in rigorous environments, these connectors feature a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and a total of 64 positions, they ensure seamless board-to-board communication. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precision in assembly. Engineered for versatility, these connectors boast a right-angle mount orientation, perfect for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105°C, they are essential components for high-performance electronics. Elevate your connectivity with these cutting-edge connectors, a must-have in any project.