896-064-558-812

Heilind Number:EDA896-064-558-812
Manufacturer:EDAC
Manufacturer Number:896-064-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-558-812

Detailed Description

Enhance your high-temperature PCB connections with these sleek black Card Edge Connectors. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable performance even in harsh environments. With a compact design and right-angle mount orientation, they offer efficient space utilization on your board. The copper alloy contact material guarantees secure and low-resistance connections, while the dual-row layout with 64 positions allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive applications. Upgrade your PCB setups with these high-quality connectors for seamless and resilient connectivity solutions.