896-064-559-202

Heilind Number:EDA896-064-559-202
Manufacturer:EDAC
Manufacturer Number:896-064-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-559-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 64 positions, they offer ample connectivity for your PCB applications. The right-angle mount orientation and compact .125" pitch make for efficient installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Trust in our connectors for seamless board-to-board connectivity in your projects.