896-064-559-204

Heilind Number:EDA896-064-559-204
Manufacturer:EDAC
Manufacturer Number:896-064-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-559-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for maximum durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a double row configuration and a total of 64 positions, they offer seamless connectivity for your electronic devices. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission. Engineered with a pitch of .125 inches and row spacing of .2 inches, these connectors guarantee precise alignment during assembly. Their right-angle mount orientation further enhances versatility, while the wide operating temperature range of -40 to 105 °C makes them suitable for a variety of environments. Trust in our industry-leading technology to take your PCB connections to the next level.