896-064-559-207

Heilind Number:EDA896-064-559-207
Manufacturer:EDAC
Manufacturer Number:896-064-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-559-207

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for peak performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of contact points crafted from Copper Alloy, they offer reliable power delivery at 3 A. The .125-inch pitch and .2-inch row spacing make for seamless integration into your setup, while the 64 available positions provide ample room for expansion. Engineered for flexibility, these connectors boast a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding environments. Upgrade your PCB connectivity with these top-of-the-line components.