896-064-559-208

Heilind Number:EDA896-064-559-208
Manufacturer:EDAC
Manufacturer Number:896-064-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-559-208

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for high-performance electronic devices. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring secure connections even in demanding environments. With a 3A amperage rating and copper alloy contact material, they offer optimal conductivity for seamless data transmission. The two-row design with 64 positions and a .125-inch pitch allows for efficient board-to-board connections, while the .2-inch row spacing and right-angle mount orientation offer flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in our connectors to deliver consistent performance and connectivity in your projects.