896-064-559-802

Heilind Number:EDA896-064-559-802
Manufacturer:EDAC
Manufacturer Number:896-064-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-559-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for reliable power transmission. With two rows and 64 positions, they offer versatile connectivity options. The right angle mount orientation ensures a secure fit, while the wide operating temperature range of -40 to 105 °C makes them suitable for various environments. Upgrade your setup with these high-quality connectors, perfect for a wide range of applications.