896-064-559-807

Heilind Number:EDA896-064-559-807
Manufacturer:EDAC
Manufacturer Number:896-064-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-559-807

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black finish and boast a durable UL 94V-0 Polyphenylene Sulfide housing. With a current rating of 3 A, they ensure reliable power transmission. The Copper Alloy contact material guarantees efficient conductivity, while the double-row configuration with 64 positions offers ample connectivity options. Perfect for PCB applications, these connectors have a pitch of .125 inches and a row spacing of .2 inches, facilitating seamless integration. Their right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Upgrade your connectivity game with these high-performance Card Edge Connectors.