896-064-559-808

Heilind Number:EDA896-064-559-808
Manufacturer:EDAC
Manufacturer Number:896-064-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-559-808

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe and reliable operation even in extreme temperatures ranging from -40 to 105°C. With a 3A amperage and copper alloy contact material, they provide secure power transmission for your devices. Offering 64 positions in a two-row configuration, these connectors are ideal for high-density applications. The right angle mount orientation and .125-inch pitch make for easy integration into your PCB design, with a .2-inch row spacing for efficient signal routing. Trust in our connectors to deliver seamless board-to-board connections in your electronic assemblies.