896-064-559-812

Heilind Number:EDA896-064-559-812
Manufacturer:EDAC
Manufacturer Number:896-064-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-559-812

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts offering a total of 64 positions, you can count on reliable power and data transmission. The convenient right-angle mount orientation and a pitch of .125 inches make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse conditions. Upgrade your setup with these essential components, perfect for a range of applications in the electronics industry.