896-064-560-202

Heilind Number:EDA896-064-560-202
Manufacturer:EDAC
Manufacturer Number:896-064-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-560-202

Detailed Description

Enhance your high-temperature PCB connectivity with our reliable Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of Copper Alloy contacts, each offering a 3A amperage, they provide secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 64 positions available for seamless integration. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Trust in our cutting-edge technology to streamline your PCB connectivity needs.