896-064-560-208

Heilind Number:EDA896-064-560-208
Manufacturer:EDAC
Manufacturer Number:896-064-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-560-208

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage rating, they offer reliable power transmission while maintaining efficient signal integrity. Boasting a dual-row design with 64 positions and a pitch of .125 inches, they provide ample connectivity options for your PCB applications. Crafted from copper alloy, the contacts guarantee high conductivity and long-lasting performance. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are versatile and resilient, making them ideal for a wide range of industrial and commercial settings. Elevate your connectivity game with these essential components, available now.