896-064-560-802

Heilind Number:EDA896-064-560-802
Manufacturer:EDAC
Manufacturer Number:896-064-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-560-802

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double row configuration and a total of 64 positions, they offer ample capacity for your connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and efficient PCB connections. Whether you require straight mount orientation or need to accommodate a wide operating temperature range from -40 to 105°C, these connectors deliver unrivaled versatility. Perfect for various applications in the electronics industry, they are a must-have component for your connectivity solutions. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double row configuration and a total of 64 positions, they offer ample capacity for your connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and efficient PCB connections. Whether you require straight mount orientation or need to accommodate a wide operating temperature range from -40 to 105°C, these connectors deliver unrivaled versatility. Perfect for various applications in the electronics industry, they are a must-have component for your connectivity solutions.