896-064-560-807

Heilind Number:EDA896-064-560-807
Manufacturer:EDAC
Manufacturer Number:896-064-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-560-807

Detailed Description

Upgrade your electronic connections with these High Temp Card Edge Connectors. Designed for durability and performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, each positioned precisely at a pitch of .125 inches, these connectors offer seamless connectivity in a variety of applications. The straight mount orientation and a total of 64 positions ensure easy installation and secure attachment to your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for use in extreme environments. Elevate your assembly process with these reliable and high-quality connectors.