896-064-560-808

Heilind Number:EDA896-064-560-808
Manufacturer:EDAC
Manufacturer Number:896-064-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-560-808

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a dual-row configuration and 64 positions, they offer ample connectivity options for your PCB needs. Crafted with precision, the contact material is a reliable Copper Alloy, while the pitch of .125 inches and row spacing of .2 inches guarantee seamless integration. Operating flawlessly in extreme environments, these connectors boast an impressive amperage of 3A and an operating temperature range from -40 to 105°C. Whether for industrial machinery or electronic devices, trust in our Card Edge Connectors for efficient and secure board-to-board connections. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a dual-row configuration and 64 positions, they offer ample connectivity options for your PCB needs. Crafted with precision, the contact material is a reliable Copper Alloy, while the pitch of .125 inches and row spacing of .2 inches guarantee seamless integration. Operating flawlessly in extreme environments, these connectors boast an impressive amperage of 3A and an operating temperature range from -40 to 105°C. Whether for industrial machinery or electronic devices, trust in our Card Edge Connectors for efficient and secure board-to-board connections.