896-064-560-812

Heilind Number:EDA896-064-560-812
Manufacturer:EDAC
Manufacturer Number:896-064-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-560-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature black UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high-temperature environments. With a current rating of 3A, they provide robust power transmission. The copper alloy contact material guarantees excellent conductivity, while the double-row configuration with 64 positions allows for versatile connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Whether you're a professional or a DIY enthusiast, these connectors offer a reliable solution for your board-to-board PCB connection needs. Upgrade your setup with these high-quality components and experience seamless performance.