896-066-500-804

Heilind Number:EDA896-066-500-804
Manufacturer:EDAC
Manufacturer Number:896-066-500-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-500-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-500-804

Detailed Description

Enhance your PCB connectivity with our high temperature Card Edge Connectors, designed for optimal performance in demanding environments. Engineered with a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable operation at temperatures ranging from -40 to 105°C. Featuring a pitch of .125 inches and two rows of 66 positions, they offer precise alignment for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the sleek black design adds a professional touch to your assembly. With a straight mount orientation and a current rating of 3A, these connectors are perfect for high-density applications where performance and durability are paramount. Upgrade your systems with our premium Card Edge Connectors and experience seamless connectivity like never before.