896-066-520-201

Heilind Number:EDA896-066-520-201
Manufacturer:EDAC
Manufacturer Number:896-066-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-520-201

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a 3 A amperage rating and copper alloy contact material, they ensure reliable power transmission. Offering a two-row configuration with 66 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Trust in our high-quality products to streamline your board-to-board connections.