896-066-520-204

Heilind Number:EDA896-066-520-204
Manufacturer:EDAC
Manufacturer Number:896-066-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-520-204

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, they offer seamless power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 66 positions allow for versatile connectivity options. Operating flawlessly in temperature ranges from -40 to 105°C, these connectors are ideal for industrial and commercial applications. Choose straight mount orientation for easy installation. Trust in our high-quality connectors to streamline your board-to-board connections with efficiency and precision.