896-066-520-207

Heilind Number:EDA896-066-520-207
Manufacturer:EDAC
Manufacturer Number:896-066-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-520-207

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connectors, designed for durability and efficiency in demanding environments. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, these connectors ensure reliable performance. Featuring two rows of 66 positions, a pitch of .125 inches, and row spacing of .2 inches, they offer seamless integration on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial applications where stability is crucial. Their straight mount orientation makes installation a breeze, while their 3A amperage rating guarantees optimal power delivery. Elevate your connectivity solutions with these high-quality connectors, a must-have in any electronic setup.