896-066-520-208

Heilind Number:EDA896-066-520-208
Manufacturer:EDAC
Manufacturer Number:896-066-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-520-208

Detailed Description

Upgrade your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and feature two rows for enhanced functionality. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and contact material composed of Copper Alloy, they guarantee both reliability and longevity. Offering a high amperage of 3A and a pitch of .125 inches, they facilitate seamless power transmission. With 66 positions available, they provide ample connectivity options, while the straight mount orientation and row spacing of .2 inches ensure easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any high-performance PCB setup. Upgrade your connectivity game with these premium Card Edge Connectors.