896-066-520-802

Heilind Number:EDA896-066-520-802
Manufacturer:EDAC
Manufacturer Number:896-066-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-520-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, specially designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With a compact pitch of .125 inches and two rows, they offer efficient board-to-board connectivity with 66 positions. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are ideal for a wide range of applications. Elevate your PCB connections with our high-quality Card Edge Connectors.