896-066-520-804

Heilind Number:EDA896-066-520-804
Manufacturer:EDAC
Manufacturer Number:896-066-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-520-804

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for durability and high performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliable conductivity even in extreme conditions. With two rows and 66 positions, they offer ample connectivity for your board-to-board applications. The .125-inch pitch and .2-inch row spacing provide precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and high-temperature environments. Choose straight mount orientation for easy installation. Elevate your connectivity solutions with these top-of-the-line connectors.