896-066-520-807

Heilind Number:EDA896-066-520-807
Manufacturer:EDAC
Manufacturer Number:896-066-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-520-807

Detailed Description

Upgrade your system with our reliable High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a 2-row layout with 66 positions, ensuring seamless connectivity. Constructed with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, they guarantee durability and efficiency. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for high-demand environments. Embrace cutting-edge technology with these essential components for your PCB connections.