896-066-520-812

Heilind Number:EDA896-066-520-812
Manufacturer:EDAC
Manufacturer Number:896-066-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-520-812

Detailed Description

Upgrade your electronics with our high temp card edge connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme temperatures ranging from -40 to 105°C. With 66 positions and a pitch of .125 inches, they offer seamless connectivity for your PCBs. The copper alloy contact material and 3A amperage guarantee efficient power transmission, while the two-row design and .2-inch row spacing provide versatility for your projects. Whether for industrial or consumer applications, these straight-mount connectors are essential for seamless board-to-board connections. Upgrade your electronics with our high temp card edge connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme temperatures ranging from -40 to 105°C. With 66 positions and a pitch of .125 inches, they offer seamless connectivity for your PCBs. The copper alloy contact material and 3A amperage guarantee efficient power transmission, while the two-row design and .2-inch row spacing provide versatility for your projects. Whether for industrial or consumer applications, these straight-mount connectors are essential for seamless board-to-board connections.