896-066-521-202

Heilind Number:EDA896-066-521-202
Manufacturer:EDAC
Manufacturer Number:896-066-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-521-202

Detailed Description

Enhance your high temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for durability and efficiency, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts, each capable of carrying 3A of current, you can count on seamless power transmission. The 0.125-inch pitch and 0.2-inch row spacing accommodate precise board-to-board connections, while the 66 positions offer ample room for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where reliability is key. Trust in our cutting-edge technology to optimize your PCB setups.