896-066-521-208

Heilind Number:EDA896-066-521-208
Manufacturer:EDAC
Manufacturer Number:896-066-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-521-208

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connectors. Designed to withstand extreme conditions, these connectors feature a durable housing material of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance. With two rows and a pitch of .125 inches, they offer a secure fit for up to 66 positions on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in their quality for seamless board-to-board connections in your projects.