896-066-521-212

Heilind Number:EDA896-066-521-212
Manufacturer:EDAC
Manufacturer Number:896-066-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-521-212

Detailed Description

Upgrade your hardware with our High Temp Card Edge Connectors, essential for seamless connectivity in high-performance electronic systems. Crafted with precision, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a two-row design and 66 positions, they offer extensive functionality for your PCB connections. The .125" pitch and .2" row spacing guarantee a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions. Elevate your device's performance with these black connectors, a must-have for any tech enthusiast.