896-066-521-802

Heilind Number:EDA896-066-521-802
Manufacturer:EDAC
Manufacturer Number:896-066-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-521-802

Detailed Description

Elevate your PCB connectivity with our High Temperature Card Edge Connectors. Designed for uncompromising performance in demanding environments, these connectors boast a sleek black design and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and 66 positions, they offer ample connectivity options for your projects. Crafted with precision, the contacts are made of durable Copper Alloy, ensuring reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, they provide efficient and secure connections. Engineered for versatility, these connectors offer straight mount orientation and can withstand a wide operating temperature range from -40 to 105°C. Perfect for various applications, from telecommunications to industrial machinery, these connectors are a vital component for your PCB assemblies. Trust in their quality and performance to streamline your connectivity needs.