896-066-521-803

Heilind Number:EDA896-066-521-803
Manufacturer:EDAC
Manufacturer Number:896-066-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-521-803

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors are essential for seamless board-to-board communication. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, they not only look great but also withstand high temperatures with ease. Featuring two rows of precision-engineered copper alloy contacts, each connector can handle up to 3 A of current, ensuring reliable power transmission. With a pitch of .125 inches and 66 positions, they offer ample connectivity options for your PCB projects. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic setup. Trust in our quality products to keep your devices running smoothly.