896-066-521-807

Heilind Number:EDA896-066-521-807
Manufacturer:EDAC
Manufacturer Number:896-066-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-521-807

Detailed Description

Enhance your high-temperature connectivity solutions with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a rugged UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With a pitch of .125 inches and two rows of 66 positions, they provide a reliable and efficient connection for your PCB applications. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse industrial settings. Trust in the durability and precision of these black connectors to meet your connectivity needs with excellence.