896-066-521-808

Heilind Number:EDA896-066-521-808
Manufacturer:EDAC
Manufacturer Number:896-066-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-521-808

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in the harshest conditions. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The 2-row design with 66 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise PCB integration. Whether you need straight or right-angle mounting, these connectors provide flexibility for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial, automotive, and aerospace projects. Elevate your connectivity solutions with these high-performance Card Edge Connectors.