896-066-521-812

Heilind Number:EDA896-066-521-812
Manufacturer:EDAC
Manufacturer Number:896-066-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-521-812

Detailed Description

Enhance your high-temperature electronic applications with these advanced Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity even in demanding environments. With two rows and 66 positions, these connectors offer ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial or rugged settings. Trust in their quality and precision for seamless board-to-board connections in your PCB designs. Available in sleek black, they not only deliver functionality but also add a touch of sophistication to your projects. Elevate your electronic assemblies with these essential components.