896-066-522-201

Heilind Number:EDA896-066-522-201
Manufacturer:EDAC
Manufacturer Number:896-066-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-522-201

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a reliable choice for high-temperature applications. With a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing, they offer both style and functionality. Featuring two rows and 66 positions, they provide ample connectivity options for your PCBs. The copper alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing make for easy installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105°C, these connectors are built to withstand even the harshest conditions. Trust in our Card Edge Connectors for seamless board-to-board connections in your electronic projects.