896-066-522-202

Heilind Number:EDA896-066-522-202
Manufacturer:EDAC
Manufacturer Number:896-066-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-522-202

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Boasting a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure optimal performance even in the most demanding environments. Featuring two rows of 66 positions each, they offer ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable and efficient power transmission, with a maximum amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mounting orientation, they seamlessly integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any high-performance electronic application. Upgrade your PCB connectivity with our premium Card Edge Connectors today.