896-066-522-203

Heilind Number:EDA896-066-522-203
Manufacturer:EDAC
Manufacturer Number:896-066-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-522-203

Detailed Description

Elevate the performance of your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing optimal safety and longevity. With a double-row configuration and 66 positions, they offer enhanced connectivity and versatility for your PCB setups. The copper alloy contact material ensures reliable conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for industrial and commercial use. Trust in our Black Card Edge Connectors to deliver top-tier performance and durability for your electronic projects.