896-066-522-208

Heilind Number:EDA896-066-522-208
Manufacturer:EDAC
Manufacturer Number:896-066-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-522-208

Detailed Description

Discover our High Temp Card Edge Connectors, essential for seamless board-to-board connections. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliability even in harsh environments. Boasting a 3A amperage and crafted from robust Copper Alloy, they guarantee efficient power transmission. Featuring two rows and 66 positions, with a pitch of .125 inches and row spacing of .2 inches, they offer versatile connectivity options. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are ideal for high-performance applications. Upgrade your PCB connectivity with these premium Card Edge Connectors.