896-066-522-212

Heilind Number:EDA896-066-522-212
Manufacturer:EDAC
Manufacturer Number:896-066-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-522-212

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding applications. Featuring a sleek black finish, these connectors have a current rating of 3 A and are crafted with UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With two rows of copper alloy contacts, a pitch of .125 inches, and a total of 66 positions, they offer seamless connectivity for your PCB assemblies. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and suitable for various environmental conditions. Upgrade your system with these essential components, ensuring secure and efficient board-to-board connections. Explore more of our high-quality products in the Connectors category.