896-066-522-812

Heilind Number:EDA896-066-522-812
Manufacturer:EDAC
Manufacturer Number:896-066-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-522-812

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in high-temperature environments. Featuring a sleek black finish, these connectors offer a reliable amperage of 3 A, making them perfect for a wide range of applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, they ensure durability and efficiency. With two rows and 66 positions, you have ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Suitable for straight mount orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Whether you're looking for a reliable solution for your PCB connections or board-to-board connections, our Card Edge Connectors deliver exceptional performance. Elevate your connectivity experience with these high-quality connectors.