896-066-526-807

Heilind Number:EDA896-066-526-807
Manufacturer:EDAC
Manufacturer Number:896-066-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-526-807

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double-row layout and 66 positions, they offer ample connectivity options for your applications. The contact material, a high-quality Copper Alloy, guarantees reliable signal transmission. Thanks to a standard pitch of .125 inches and row spacing of .2 inches, integration into your system is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industries. Whether you're working on a new project or upgrading an existing system, our Card Edge Connectors are the perfect choice for secure and efficient board-to-board connections.