896-066-526-808

Heilind Number:EDA896-066-526-808
Manufacturer:EDAC
Manufacturer Number:896-066-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-526-808

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of durable UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, they can handle up to 3 A of power across 66 positions, ensuring reliable and efficient data transmission. The .125-inch pitch and .2-inch row spacing provide seamless integration on your PCB, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring precision and durability. Explore our range of PCB connectors for more innovative solutions.