896-066-540-201

Heilind Number:EDA896-066-540-201
Manufacturer:EDAC
Manufacturer Number:896-066-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-540-201

Detailed Description

Elevate your high-temperature PCB assemblies with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing both durability and safety. With a dual-row configuration and 66 positions, they offer ample connectivity for your circuitry. The Copper Alloy contacts ensure reliable power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly in environments ranging from -40 to 105°C, our connectors are ideal for critical applications where performance is paramount. Choose straight-mount orientation for a streamlined setup. Trust in our meticulously engineered connectors to deliver unparalleled functionality and longevity to your projects. Elevate your high-temperature PCB assemblies with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing both durability and safety. With a dual-row configuration and 66 positions, they offer ample connectivity for your circuitry. The Copper Alloy contacts ensure reliable power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly in environments ranging from -40 to 105°C, our connectors are ideal for critical applications where performance is paramount. Choose straight-mount orientation for a streamlined setup. Trust in our meticulously engineered connectors to deliver unparalleled functionality and longevity to your projects.