896-066-540-202

Heilind Number:EDA896-066-540-202
Manufacturer:EDAC
Manufacturer Number:896-066-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-540-202

Detailed Description

Enhance your high-temperature connectivity needs with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a 3A amperage rating, they provide reliable power transmission in even the most demanding environments. The two-row configuration, along with 66 positions, offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. At a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for seamless board-to-board integration. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Elevate your connectivity game with these high-performance Card Edge Connectors.