896-066-540-207

Heilind Number:EDA896-066-540-207
Manufacturer:EDAC
Manufacturer Number:896-066-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-540-207

Detailed Description

Elevate your high-temperature PCB connectivity with our Black Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer a reliable amperage of 3 A. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, they ensure durable and efficient power transmission. With two rows and a pitch of .125 inches, they provide seamless integration on your board. The straight mount orientation and 66 positions allow for easy installation and connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for robust and reliable PCB setups. Explore our range of products to discover more high-quality connectors for your projects.