896-066-540-208

Heilind Number:EDA896-066-540-208
Manufacturer:EDAC
Manufacturer Number:896-066-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-540-208

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage capacity and copper alloy contact material, they guarantee reliable power transmission. Perfect for demanding applications, they offer a pitch of .125 inches and row spacing of .2 inches, accommodating 66 positions across 2 rows. Their straight mount orientation simplifies installation on PCBs, while an operating temperature range of -40 to 105°C ensures functionality in diverse environments. Elevate your connectivity solutions with these high-quality connectors.