896-066-540-212

Heilind Number:EDA896-066-540-212
Manufacturer:EDAC
Manufacturer Number:896-066-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-540-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a low 3A amperage and high-quality Copper Alloy contact material, they offer reliable power transmission. The double-row design, with 66 positions and a pitch of .125 inches, allows for efficient signal transfer. Perfect for seamless board-to-board connections, these connectors boast a straight mount orientation and a wide operating temperature range of -40 to 105°C, making them ideal for a variety of applications. Upgrade your PCB setups with these high-performance connectors.